-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±65V Fault Protected 500Kbps/20Mbps Half-Duplex RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14776EASA+T
|
Mouser Electronics | RS-422/RS-485 Interface IC 65V Fault Protected 500Kbps/20Mbps Half-Duplex RS-485/RS-422 Transceivers RoHS: Compliant | 3602 |
|
$4.6600 / $9.1500 | Buy Now |
|
Analog Devices Inc | ±65V Fault Protected 500kpbs/2 Min Qty: 1 Package Multiple: 1 | 351 |
|
$4.7625 / $10.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14776EASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14776EASA+T
Analog Devices Inc
±65V Fault Protected 500Kbps/20Mbps Half-Duplex RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2017-02-27 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |