Part Details for MAX14800CCM+T by Maxim Integrated Products
Overview of MAX14800CCM+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX14800CCM+T
MAX14800CCM+T CAD Models
MAX14800CCM+T Part Data Attributes
|
MAX14800CCM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14800CCM+T
Maxim Integrated Products
Multiplexers/Switches, 16 Func, BICMOS, PQFP48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QFP, QFP48,.35SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 16 | |
Number of Terminals | 48 | |
On-state Resistance-Max (Ron) | 48 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 3500 ns | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |