-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete, Isolated RS-485/RS-422 Data Interface, 28-PDIP-600_MIL, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6302
|
Newark | Transceiver, -40 To 85Deg C, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices MAX1480BEPI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2600 / $38.0200 | Buy Now |
DISTI #
700-MAX1480BEPI
|
Mouser Electronics | RS-422/RS-485 Interface IC Complete, Isolated RS-485/RS-422 Data Interface RoHS: Compliant | 598 |
|
$30.6600 / $37.8500 | Buy Now |
|
Analog Devices Inc | Complete, Isolated RS-485/RS-4 Min Qty: 1 Package Multiple: 1 | 12 |
|
$24.8400 / $37.8600 | Buy Now |
DISTI #
MAX1480BEPI+
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 250kbps Min Qty: 1 | 0 |
|
$35.7000 / $45.0000 | RFQ |
DISTI #
2519238
|
element14 Asia-Pacific | IC, TRANSCEIVER, RS422/RS485, 28WDIP RoHS: Compliant Min Qty: 1 Container: Each | 62 |
|
$31.4803 / $40.2428 | Buy Now |
DISTI #
2519238
|
Farnell | IC, TRANSCEIVER, RS422/RS485, 28WDIP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 62 |
|
$29.4324 / $37.6304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1480BEPI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1480BEPI+
Analog Devices Inc
Complete, Isolated RS-485/RS-422 Data Interface, 28-PDIP-600_MIL, 28 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | 28-PDIP-600_MIL | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PDIP-600_MIL | |
Date Of Intro | 1999-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; ISOLATED DATA INTERFACE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3000 ns | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for MAX1480BEPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1480BEPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1480CCPI | LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | MAX1480BEPI+ vs MAX1480CCPI |
MAX1480CCPI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480BEPI+ vs MAX1480CCPI+ |
MAX1480ACPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480BEPI+ vs MAX1480ACPI |
MAX1480AEPI | LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | MAX1480BEPI+ vs MAX1480AEPI |
MAX1480CEPI+ | Complete, Isolated RS-485/RS-422 Data Interface, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1480BEPI+ vs MAX1480CEPI+ |
MAX1480AEPI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480BEPI+ vs MAX1480AEPI+ |
MAX1480BCPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480BEPI+ vs MAX1480BCPI |