Part Details for MAX1481EUB-T by Maxim Integrated Products
Overview of MAX1481EUB-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Price & Stock for MAX1481EUB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4799 |
|
$3.1095 / $6.2190 | Buy Now |
Part Details for MAX1481EUB-T
MAX1481EUB-T CAD Models
MAX1481EUB-T Part Data Attributes
|
MAX1481EUB-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1481EUB-T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, MICRO MAX-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1000 ns | |
Width | 3 mm |
Alternate Parts for MAX1481EUB-T
This table gives cross-reference parts and alternative options found for MAX1481EUB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1481EUB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1485CUB+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1481EUB-T vs MAX1485CUB+T |
MAX1485CUB | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1481EUB-T vs MAX1485CUB |
MAX1481EUB+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1481EUB-T vs MAX1481EUB+T |
SN65HVD3083EDGSRG4 | LINE TRANSCEIVER, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | MAX1481EUB-T vs SN65HVD3083EDGSRG4 |
MAX1485EUB | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1481EUB-T vs MAX1485EUB |
SN65HVD3086EDGSRG4 | Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 | Texas Instruments | MAX1481EUB-T vs SN65HVD3086EDGSRG4 |
MAX1485EUB-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1481EUB-T vs MAX1485EUB-T |
MAX1481CUB+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1481EUB-T vs MAX1481CUB+ |
MAX1481CUB+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1481EUB-T vs MAX1481CUB+T |
MAX1485EUB+T | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1481EUB-T vs MAX1485EUB+T |