-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Ultra-Small IO-Link Device Transceiver, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14828ATG+
|
Mouser Electronics | Sensor Interface Low Power IO-Link Device Transceiver RoHS: Compliant | 1470 |
|
$4.3600 / $5.9000 | Buy Now |
|
Analog Devices Inc | Low Power IO-Link Device Trans Package Multiple: 1 | 539 |
|
$3.6700 / $10.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14828ATG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14828ATG+
Analog Devices Inc
Low-Power, Ultra-Small IO-Link Device Transceiver, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Date Of Intro | 2017-10-17 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |