Datasheets
MAX1482EPD+ by:

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14

Part Details for MAX1482EPD+ by Maxim Integrated Products

Overview of MAX1482EPD+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX1482EPD+

Part # Distributor Description Stock Price Buy
DISTI # 73Y2286
Newark Rs422/Rs485 Txrx, 250Kbps, 5.25V, Dip-14, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.75V, Ic Case/Package:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1482EPD+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.9500
  • 10 $6.2800
  • 25 $5.9800
  • 50 $5.5800
  • 100 $5.1900
  • 250 $4.9600
  • 500 $4.5200
$4.5200 / $6.9500 Buy Now
DISTI # MAX1482EPD+-ND
DigiKey IC TRANSCEIVER FULL 1/1 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 912
In Stock
  • 1 $6.6800
  • 10 $6.0370
  • 25 $5.7560
  • 100 $4.9979
  • 250 $4.7733
  • 500 $4.3521
  • 1,000 $3.7905
  • 2,500 $3.6501
$3.6501 / $6.6800 Buy Now
Chip1Cloud IC TXRX RS485/RS422 LP 14-DIP 6000
RFQ

Part Details for MAX1482EPD+

MAX1482EPD+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1482EPD+ Part Data Attributes

MAX1482EPD+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX1482EPD+ Maxim Integrated Products Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDIP-T14
JESD-609 Code e3
Length 19.05 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V
Output Characteristics 3-STATE
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 2250 ns
Receiver Number of Bits 1
Seated Height-Max 4.572 mm
Supply Current-Max 0.045 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 2000 ns
Width 7.62 mm

Alternate Parts for MAX1482EPD+

This table gives cross-reference parts and alternative options found for MAX1482EPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1482EPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1482EPD LINE TRANSCEIVER, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 Rochester Electronics LLC MAX1482EPD+ vs MAX1482EPD
MAX1482CPD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 Maxim Integrated Products MAX1482EPD+ vs MAX1482CPD+
MAX1482EPD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 Maxim Integrated Products MAX1482EPD+ vs MAX1482EPD
MAX1482EPD+ 20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 14-PDIP-300_MIL, 14 Pins, -40 to 85C Analog Devices Inc MAX1482EPD+ vs MAX1482EPD+
MAX1482CPD+ 20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 14-PDIP-300_MIL, 14 Pins, 0 to 70C Analog Devices Inc MAX1482EPD+ vs MAX1482CPD+
MAX1482CPD LINE TRANSCEIVER, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 Rochester Electronics LLC MAX1482EPD+ vs MAX1482CPD
Part Number Description Manufacturer Compare
MAX1482EPD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 Maxim Integrated Products MAX1482EPD+ vs MAX1482EPD
MAX1482EPD+ 20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 14-PDIP-300_MIL, 14 Pins, -40 to 85C Analog Devices Inc MAX1482EPD+ vs MAX1482EPD+
MAX1482CPD+ 20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 14-PDIP-300_MIL, 14 Pins, 0 to 70C Analog Devices Inc MAX1482EPD+ vs MAX1482CPD+
MAX1482CPD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 Maxim Integrated Products MAX1482EPD+ vs MAX1482CPD+

MAX1482EPD+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1482EPD+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1482EPD+ by Maxim Integrated Products

  • Please alert me when MAX1482EPD+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1482EPD+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1482EPD+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1482EPD+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1482EPD+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1482EPD+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: