Part Details for MAX1483CPA+ by Analog Devices Inc
Overview of MAX1483CPA+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1483CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1483CPA
|
Mouser Electronics | RS-422/RS-485 Interface IC 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers RoHS: Compliant | 633 |
|
$2.8000 / $5.6800 | Buy Now |
|
Analog Devices Inc | 20µA, 1/8-Unit-Load, Slew-Rate Min Qty: 1 Package Multiple: 1 | 2638 |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
MAX1483CPA+
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 250kbps Min Qty: 1 | 0 |
|
$2.9000 / $4.6700 | RFQ |
Part Details for MAX1483CPA+
MAX1483CPA+ CAD Models
MAX1483CPA+ Part Data Attributes
|
MAX1483CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1483CPA+
Analog Devices Inc
20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-PDIP-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Date Of Intro | 1995-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX1483CPA+
This table gives cross-reference parts and alternative options found for MAX1483CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1483CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1483CPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX1483CPA+ vs MAX1483CPA |
MAX1483CPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX1483CPA+ vs MAX1483CPA+ |
SN75HVD3082EP | Low-Power Half-duplex RS-485 Transceiver 8-PDIP 0 to 70 | Texas Instruments | MAX1483CPA+ vs SN75HVD3082EP |
SN75HVD3082EPE4 | Low-Power Half-duplex RS-485 Transceiver 8-PDIP 0 to 70 | Texas Instruments | MAX1483CPA+ vs SN75HVD3082EPE4 |
MAX1487CPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX1483CPA+ vs MAX1487CPA+ |
MAX1487CPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, DIP-8 | Maxim Integrated Products | MAX1483CPA+ vs MAX1487CPA |