Part Details for MAX1484EUB+T by Analog Devices Inc
Overview of MAX1484EUB+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1484EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Software-Selectable, Half-/Ful Min Qty: 2500 Package Multiple: 1 | 10000 |
|
Buy Now |
Part Details for MAX1484EUB+T
MAX1484EUB+T CAD Models
MAX1484EUB+T Part Data Attributes
|
MAX1484EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1484EUB+T
Analog Devices Inc
Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 1997-10-01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3 mm |
Alternate Parts for MAX1484EUB+T
This table gives cross-reference parts and alternative options found for MAX1484EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1484EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1486EUB+ | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1484EUB+T vs MAX1486EUB+ |
MAX1486CUB | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1484EUB+T vs MAX1486CUB |
MAX1486EUB+T | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1484EUB+T vs MAX1486EUB+T |
MAX1484EUB+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1484EUB+T vs MAX1484EUB+ |
MAX1484EUB+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1484EUB+T vs MAX1484EUB+T |
MAX1486EUB+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1484EUB+T vs MAX1486EUB+ |
MAX1486EUB+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1484EUB+T vs MAX1486EUB+T |
MAX1486CUB+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1484EUB+T vs MAX1486CUB+T |
MAX1486CUB+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1484EUB+T vs MAX1486CUB+ |
MAX1484EUB+ | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1484EUB+T vs MAX1484EUB+ |