-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with ±35kV ESD Protection, 16-SOIC_W-300_MIL, 16 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14858GWE+T
|
Mouser Electronics | RS-422/RS-485 Interface IC 5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with 35kV ESD Protection RoHS: Compliant | 1140 |
|
$6.8300 / $12.0200 | Buy Now |
|
Analog Devices Inc | 5KV Isolated 20Mbps Full-Duple Min Qty: 1 Package Multiple: 1 | 3176 |
|
$6.3625 / $13.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14858GWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14858GWE+T
Analog Devices Inc
5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with ±35kV ESD Protection, 16-SOIC_W-300_MIL, 16 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-02 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 65 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX14858GWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14858GWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14858GWE+ | Line Transceiver, | Maxim Integrated Products | MAX14858GWE+T vs MAX14858GWE+ |