Datasheets
MAX1487ECSA+ by: Maxim Integrated Products

Overview of: MAX1487ECSA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MAX1487ECSA+

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
1,003 Tube
  • 1 $5.5100
  • 10 $4.9500
  • 25 $4.6800
  • 100 $4.0560
  • 250 $3.8480
  • 500 $3.4528
  • 1,000 $3.1200
View this part on Newark
182 Bulk
  • 1 $5.1400
  • 10 $4.6200
  • 25 $4.3600
  • 100 $3.7800
  • 300 $3.5900
  • 500 $3.2200
  • 1,000 $2.9100
View this part on Bristol Electronics
1,248
View this part on Schukat electronic
655
  • 5 $4.8809
  • 25 $3.9944
  • 100 $3.5459
  • 200 $3.3895
View this part on Chip1Cloud
36,000
View this part on CoreStaff Co Ltd
200
  • 1 $2.9560
  • 10 $2.4790
  • 50 $2.1920
  • 100 $1.9530
  • 500 $1.9500
  • 1,000 $1.9450
View this part on CoreStaff Co Ltd
8
  • 1 $2.9560
  • 10 $2.4790
  • 50 $2.1920
  • 100 $1.9530
  • 500 $1.9500
  • 1,000 $1.9450
View this part on element14 Asia-Pacific
162 Each
  • 1 $6.1564
  • 10 $5.5451
  • 25 $5.2285
  • 100 $4.5289
  • 300 $4.2933
  • 500 $3.8588
  • 1,000 $3.7851
  • 2,500 $3.7115
View this part on Farnell
182 Each
  • 1 $5.8012
  • 10 $5.2090
  • 25 $4.9310
  • 100 $4.2663
  • 300 $4.0487
  • 500 $3.6378
  • 1,000 $3.4686
  • 2,500 $3.2873

Part Details for: MAX1487ECSA+

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MAX1487ECSA+ Maxim Integrated Products

Buy Now Datasheet

Compare Parts:

MAX1487ECSA+ Maxim Integrated Products Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Qualification Status Not Qualified
Receive Delay-Max 200 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 0.5 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 60 ns
Width 3.9 mm

Alternate Parts for: MAX1487ECSA+

Part Number Description Manufacturer Compare
SN75HVD3082EDG4 Drivers And Interfaces Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments MAX1487ECSA+ vs SN75HVD3082EDG4
MAX1487ECSA+T Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 Maxim Integrated Products MAX1487ECSA+ vs MAX1487ECSA+T
LTC1483CS8 Drivers And Interfaces LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX1487ECSA+ vs LTC1483CS8
MAX3082ECSA-T Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products MAX1487ECSA+ vs MAX3082ECSA-T
LTC1483CS8#TR Drivers And Interfaces LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX1487ECSA+ vs LTC1483CS8#TR
MAX3085ECSA-T Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products MAX1487ECSA+ vs MAX3085ECSA-T
LTC1487CS8#TRPBF Drivers And Interfaces Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance Analog Devices Inc MAX1487ECSA+ vs LTC1487CS8#TRPBF
Part Number Description Manufacturer Compare
ISL83082EIBZ Drivers And Interfaces ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, SOICN, /Tube Renesas Electronics Corporation MAX1487ECSA+ vs ISL83082EIBZ
MAX1487ECSA+T Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 Maxim Integrated Products MAX1487ECSA+ vs MAX1487ECSA+T
SN75HVD3082EDG4 Drivers And Interfaces Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments MAX1487ECSA+ vs SN75HVD3082EDG4
LTC1483CS8#TR Drivers And Interfaces LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX1487ECSA+ vs LTC1483CS8#TR
MAX3085ECSA-T Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products MAX1487ECSA+ vs MAX3085ECSA-T
MAX3082ECSA-T Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products MAX1487ECSA+ vs MAX3082ECSA-T
LTC1483CS8 Drivers And Interfaces LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX1487ECSA+ vs LTC1483CS8
ISL83082EIUZ-T Drivers And Interfaces ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, MSOP, /Reel Renesas Electronics Corporation MAX1487ECSA+ vs ISL83082EIUZ-T
SN75LBC182DG4 Drivers And Interfaces Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-SOIC 0 to 70 Texas Instruments MAX1487ECSA+ vs SN75LBC182DG4
LTC1487CS8#TRPBF Drivers And Interfaces Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance Analog Devices Inc MAX1487ECSA+ vs LTC1487CS8#TRPBF

Related Parts

Update Alert Settings for: MAX1487ECSA+ by Maxim Integrated Products

  • Please alert me when MAX1487ECSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1487ECSA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1487ECSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1487ECSA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1487ECSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1487ECSA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.