Part Details for MAX1487ECSA+T by Maxim Integrated Products
Overview of MAX1487ECSA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1487ECSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1487ECSA+CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2302 In Stock |
|
$2.7941 / $5.9400 | Buy Now |
|
LCSC | transceiver 2.5Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS | 19 |
|
$2.5722 / $2.8615 | Buy Now |
Part Details for MAX1487ECSA+T
MAX1487ECSA+T CAD Models
MAX1487ECSA+T Part Data Attributes
|
MAX1487ECSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1487ECSA+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for MAX1487ECSA+T
This table gives cross-reference parts and alternative options found for MAX1487ECSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1487ECSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1487CS8 | LTC1487 - Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX1487ECSA+T vs LTC1487CS8 |
MAX3082ECSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | MAX1487ECSA+T vs MAX3082ECSA |
MAX3085CSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1487ECSA+T vs MAX3085CSA+T |
MAX3085ECSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | MAX1487ECSA+T vs MAX3085ECSA+ |
MAX1483CSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SO-8 | Maxim Integrated Products | MAX1487ECSA+T vs MAX1483CSA+T |
MAX1487CSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1487ECSA+T vs MAX1487CSA+T |
MAX3082ECSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | MAX1487ECSA+T vs MAX3082ECSA+ |
MAX1487CSA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX1487ECSA+T vs MAX1487CSA-T |
LTC1483CS8#TR | LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX1487ECSA+T vs LTC1483CS8#TR |
MAX1483CSA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX1487ECSA+T vs MAX1483CSA-T |