-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-PDIP-300_MIL, 14 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1489ECPD
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver RoHS: Compliant | 182 |
|
$2.3500 / $4.6800 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Quad, Low Min Qty: 1 Package Multiple: 1 | 5276 |
|
$2.3508 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1489ECPD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1489ECPD+
Analog Devices Inc
±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-PDIP-300_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232; TIA-232; V.28; EIA-562; TIA-562 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX1489ECPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1489ECPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1489EEPD+ | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX1489ECPD+ vs MAX1489EEPD+ |
MAX1489ECPD | QUAD LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX1489ECPD+ vs MAX1489ECPD |
MAX1489ECPD+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX1489ECPD+ vs MAX1489ECPD+ |
MAX1489EEPD | QUAD LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX1489ECPD+ vs MAX1489EEPD |
MAX1489EEPD | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX1489ECPD+ vs MAX1489EEPD |
MAX1489EEPD+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX1489ECPD+ vs MAX1489EEPD+ |
MAX1489ECPD | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX1489ECPD+ vs MAX1489ECPD |