Part Details for MAX14900EAGM+TCKH by Maxim Integrated Products
Overview of MAX14900EAGM+TCKH by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14900EAGM+TCKH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX14900EAGM+TCKHTR-ND
|
DigiKey | HIGH SPEED QUAD 24V DIGITAL OUTP Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX14900EAGM+TCKH
MAX14900EAGM+TCKH CAD Models
MAX14900EAGM+TCKH Part Data Attributes
|
MAX14900EAGM+TCKH
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14900EAGM+TCKH
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX14900EAGM+TCKH
This table gives cross-reference parts and alternative options found for MAX14900EAGM+TCKH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14900EAGM+TCKH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14900EAGM+TCKH | Octal, High-Speed, Industrial, High-Side Switch, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 125C | Analog Devices Inc | MAX14900EAGM+TCKH vs MAX14900EAGM+TCKH |
MAX14900EAGM+TCKT | Octal, High-Speed, Industrial, High-Side Switch, 48-LFCSP-7X7X0.85, 48 Pins, -40 to 125C | Analog Devices Inc | MAX14900EAGM+TCKH vs MAX14900EAGM+TCKT |
MAX14900EAGM+CKT | Octal, High-Speed, Industrial, High-Side Switch, 48-LFCSP-7X7X0.85, 48 Pins, -40 to 125C | Analog Devices Inc | MAX14900EAGM+TCKH vs MAX14900EAGM+CKT |