There are no models available for this part yet.
Overview of MAX1490BEPG by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX1490BEPG by Maxim Integrated Products
Part Data Attributes for MAX1490BEPG by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
COMMON I/O; ISOLATED DATA INTERFACE
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.75 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
1.5 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.002 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
3000 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
150 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
3000 ns
|
Width
|
15.24 mm
|
Alternate Parts for MAX1490BEPG
This table gives cross-reference parts and alternative options found for MAX1490BEPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1490BEPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1490BEPG+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1490BEPG vs MAX1490BEPG+ |
MAX1490ACPG+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1490BEPG vs MAX1490ACPG+ |
MAX1490BEPG+ | Complete, Isolated RS-485/RS-422 Data Interface, 24-PDIP-600_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX1490BEPG vs MAX1490BEPG+ |
MAX1490AEPG+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1490BEPG vs MAX1490AEPG+ |
MAX1490ACPG | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1490BEPG vs MAX1490ACPG |
MAX1490BCPG | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1490BEPG vs MAX1490BCPG |
MAX1490BCPG+ | Complete, Isolated RS-485/RS-422 Data Interface, 24-PDIP-600_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX1490BEPG vs MAX1490BCPG+ |
MAX1490BCPG+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1490BEPG vs MAX1490BCPG+ |
MAX1490AEPG+ | Complete, Isolated RS-485/RS-422 Data Interface, 24-PDIP-600_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX1490BEPG vs MAX1490AEPG+ |
MAX1490AEPG | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1490BEPG vs MAX1490AEPG |
Related Parts for MAX1490BEPG
-
CC1350F128RGZTMicrocontrollers
-
MAX242EPNLine Driver or Receivers
-
MAX127AEAIOther Analog ICs
-
AD7683BRMZAnalog to Digital Converters
-
MAX1044ESASwitching Regulator or Controllers
-
OPA277UOperational Amplifiers
-
AD5693RACPZ-RL7Digital to Analog Converters
-
SNJ55452BJGPeripheral Drivers
-
TPS2051CDBVRPower Management Circuits