Part Details for MAX15026BETD+T by Analog Devices Inc
Overview of MAX15026BETD+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15026BETD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15026BETDT
|
Mouser Electronics | Switching Controllers Low-Cost, Small, 4.5V to 28V Wide Operating Range, DC-DC Synchronous Buck Controller RoHS: Compliant | 2500 |
|
$1.9900 / $3.9600 | Buy Now |
|
Analog Devices Inc | Low-Cost, Small, 4.5V to 28V W Min Qty: 2500 Package Multiple: 1 | 33000 |
|
$1.9133 / $3.9600 | Buy Now |
DISTI #
3916413
|
Farnell | DC/DC CONTROLLER, 2MHZ, TDFN-EP-14 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.9839 | Buy Now |
Part Details for MAX15026BETD+T
MAX15026BETD+T CAD Models
MAX15026BETD+T Part Data Attributes:
|
MAX15026BETD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15026BETD+T
Analog Devices Inc
Low-Cost, Small, 4.5V to 28V Wide Operating Range, DC-DC Synchronous Buck Controller, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-06-13 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 23.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2400 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX15026BETD+T
This table gives cross-reference parts and alternative options found for MAX15026BETD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15026BETD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15026BETD+T | Switching Controller, Voltage-mode, 2400kHz Switching Freq-Max, BICMOS, PDSO14, 3 X 3 MM, ROHS COMPLIANT, TDFN-14 | Maxim Integrated Products | MAX15026BETD+T vs MAX15026BETD+T |
MAX15026BETD+ | SWITCHING CONTROLLER, 2400kHz SWITCHING FREQ-MAX, PDSO14, 3 X 3 MM, ROHS COMPLIANT, TDFN-14 | Rochester Electronics LLC | MAX15026BETD+T vs MAX15026BETD+ |
MAX15026BETD+ | Low-Cost, Small, 4.5V to 28V Wide Operating Range, DC-DC Synchronous Buck Controller, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | Analog Devices Inc | MAX15026BETD+T vs MAX15026BETD+ |