Part Details for MAX15034AAUI+ by Maxim Integrated Products
Overview of MAX15034AAUI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15034AAUI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9690
|
Newark | Ic, Buck Controller, Sync, 28Tssop, Supply Voltage Min:5V, Supply Voltage Max:28V, No. Of Outputs:2 Output, Duty Cycle (%):-, Controller Ic Case Style:Tssop, No. Of Pins:28Pins, Switching Frequency:1Mhz, Topology:Synchronous Buck Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15034AAUI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $10.1700 | Buy Now |
|
Rochester Electronics | MAX15034 Configurable, Single-/Dual-Output, Synchronous Buck Controller For High-Current Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 1200 |
|
$6.7900 / $7.9900 | Buy Now |
Part Details for MAX15034AAUI+
MAX15034AAUI+ CAD Models
MAX15034AAUI+ Part Data Attributes:
|
MAX15034AAUI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15034AAUI+
Maxim Integrated Products
Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, ROHS COMPLIANT, MO-153AE, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN ALSO REQ 5 TO 28 V SUP; ALSO OPER IN ADJ MODE FROM 0.61 TO 5.5 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX15034AAUI+
This table gives cross-reference parts and alternative options found for MAX15034AAUI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15034AAUI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15034BAUI/V+ | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, | Maxim Integrated Products | MAX15034AAUI+ vs MAX15034BAUI/V+ |
MAX15034AAUI+T | Switching Regulator/Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28 | Maxim Integrated Products | MAX15034AAUI+ vs MAX15034AAUI+T |
MAX15034BAUI+ | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, ROHS COMPLIANT, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX15034AAUI+ vs MAX15034BAUI+ |
MAX15034BAUI+ | DUAL SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO28, 4.40 MM, ROHS COMPLIANT, MO-153AET, TSSOP-28 | Rochester Electronics LLC | MAX15034AAUI+ vs MAX15034BAUI+ |
MAX15034BAUI/V+ | Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | MAX15034AAUI+ vs MAX15034BAUI/V+ |