Power Circuits
MAX15049ETJ+
Description: Switching Controller, Voltage-mode, 0.06A, 1200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFP-32

Overview of MAX15049ETJ+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX15049ETJ+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 505-MAX15049ETJ+-ND
DigiKey IC CTRLR PWM STP-DN TRIPL 32TQFN Min Qty: 120 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 120 $5.5687
$5.5687 Buy Now

CAD Models for MAX15049ETJ+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX15049ETJ+ by Maxim Integrated Products

MAX15049ETJ+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
Package Description
5 X 5 MM, ROHS COMPLIANT, TQFP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES FROM 4.5 TO 5.5 V INPUT VOLTAGE; OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.6V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
23 V
Input Voltage-Min
4.7 V
Input Voltage-Nom
5 V
JESD-30 Code
S-XQFP-F32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.06 A
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
1200 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX15049ETJ+
    Maxim Integrated Products
    Switching Controller, Voltage-mode, 0.06A, 1200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFP-32
    VS

Alternate Parts for MAX15049ETJ+

This table gives cross-reference parts and alternative options found for MAX15049ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15049ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX15049ETJ+ Triple-Output Buck Controllers with Tracking/Sequencing, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C Analog Devices Inc MAX15049ETJ+ vs MAX15049ETJ+

Related Parts for MAX15049ETJ+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX15049ETJ+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX15049ETJ+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX15049ETJ+ would you like to use for your alert(s)?
  • Please alert me when MAX15049ETJ+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX15049ETJ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX15049ETJ+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX15049ETJ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX15049ETJ+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX15049ETJ+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: