Part Details for MAX15070AAUT/V+T by Maxim Integrated Products
Overview of MAX15070AAUT/V+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15070AAUT/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX15070AAUT/V+TTR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8250 | Buy Now |
|
Rochester Electronics | MAX15070 - 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$3.7900 / $4.4600 | Buy Now |
Part Details for MAX15070AAUT/V+T
MAX15070AAUT/V+T CAD Models
MAX15070AAUT/V+T Part Data Attributes
|
MAX15070AAUT/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15070AAUT/V+T
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 7A, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT PEAK SOURCE CURRENT IS 3A | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.022 µs | |
Turn-on Time | 0.021 µs | |
Width | 1.625 mm |
Alternate Parts for MAX15070AAUT/V+T
This table gives cross-reference parts and alternative options found for MAX15070AAUT/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15070AAUT/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15070AAUT+T | Buffer/Inverter Based MOSFET Driver, 7A, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX15070AAUT/V+T vs MAX15070AAUT+T |
MAX15070AEUT+T | Buffer/Inverter Based MOSFET Driver, 7A, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX15070AAUT/V+T vs MAX15070AEUT+T |
MAX15070AAUT/V+T | 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX15070AAUT/V+T vs MAX15070AAUT/V+T |
MAX15070AAUT/V+ | Buffer/Inverter Based MOSFET Driver, 7A, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX15070AAUT/V+T vs MAX15070AAUT/V+ |
MAX15070AAUT+ | 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX15070AAUT/V+T vs MAX15070AAUT+ |