MAX15162ATG+
Description: Analog Circuit,

Overview of MAX15162ATG+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX15162ATG+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 505-MAX15162ATG+-ND
DigiKey 60V DUAL EFUSE FOR PA Min Qty: 1 Lead time: 23 Weeks Container: Tray 322
In Stock
  • 1 $4.8400
  • 10 $3.2220
  • 25 $2.8012
  • 80 $2.3941
  • 230 $2.1187
  • 440 $1.9842
  • 945 $1.8529
  • 2,400 $1.7252
  • 4,900 $1.6500
$1.6500 / $4.8400 Buy Now

CAD Models for MAX15162ATG+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX15162ATG+ by Maxim Integrated Products

MAX15162ATG+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
compliant
Date Of Intro
2020-04-30
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX15162ATG+
    Maxim Integrated Products
    Analog Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX15162ATG+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX15162ATG+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX15162ATG+ would you like to use for your alert(s)?
  • Please alert me when MAX15162ATG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX15162ATG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX15162ATG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX15162ATG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX15162ATG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX15162ATG+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: