-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Step-Down Controllers with Saturation Protection, Dynamic Output, and Linear Regulator, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1540AETJ
|
Mouser Electronics | Switching Controllers Dual Step-Down Controllers with Saturation Protection, Dynamic Output, and Linear Regulator RoHS: Compliant | 0 |
|
$6.7900 / $10.7200 | Order Now |
|
Analog Devices Inc | Dual Step-Down Controllers wit Min Qty: 1 Package Multiple: 1 | 1790 |
|
$5.7400 / $15.1700 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK 32TQFN | 1790 |
|
RFQ | |
DISTI #
3925822
|
Farnell | SWITCHING REGULATOR, 620KHZ, TQFN-32 RoHS: Compliant Min Qty: 60 Lead time: 27 Weeks, 1 Days Container: Tube | 0 |
|
$9.4070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1540AETJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1540AETJ+
Analog Devices Inc
Dual Step-Down Controllers with Saturation Protection, Dynamic Output, and Linear Regulator, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2003-11-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 620 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX1540AETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1540AETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1540AETJ+ | Dual Switching Controller, Current-mode, 620kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WHHD-2, TQFN-32 | Maxim Integrated Products | MAX1540AETJ+ vs MAX1540AETJ+ |
MAX1540AETJ | Dual Switching Controller, Current-mode, 620kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-2, TQFN-32 | Maxim Integrated Products | MAX1540AETJ+ vs MAX1540AETJ |