There are no models available for this part yet.
Overview of MAX154ACNG by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Industrial Automation
Medical Imaging
Telecommunications
Automotive
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for MAX154ACNG by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX154 - CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 700 |
|
$17.9700 / $21.1400 | Buy Now |
CAD Models for MAX154ACNG by Maxim Integrated Products
Part Data Attributes for MAX154ACNG by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
30.545 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX154ACNG
This table gives cross-reference parts and alternative options found for MAX154ACNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX154ACNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX154BENG | Analog Circuit, 1 Func, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX154ACNG vs MAX154BENG |
MAX154AENG+ | Analog Circuit, 1 Func, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Maxim Integrated Products | MAX154ACNG vs MAX154AENG+ |
MAX154AMRG+ | Analog Circuit, 1 Func, CMOS, CDIP24, LEAD FREE, CERDIP-24 | Maxim Integrated Products | MAX154ACNG vs MAX154AMRG+ |
MAX154BENG+ | Analog Circuit, 1 Func, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Maxim Integrated Products | MAX154ACNG vs MAX154BENG+ |
MAX154BCNG-T | Analog Circuit, 1 Func, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX154ACNG vs MAX154BCNG-T |
MAX154AMRG | Analog Circuit, 1 Func, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MAX154ACNG vs MAX154AMRG |
MAX154AENG-T | Analog Circuit, 1 Func, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX154ACNG vs MAX154AENG-T |
MAX154BENG-T | Analog Circuit, 1 Func, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX154ACNG vs MAX154BENG-T |
Related Parts for MAX154ACNG
-
MAX154ACWGOther Analog ICs
-
MAX1247ACEEAnalog to Digital Converters
-
MAX1515ETGSwitching Regulator or Controllers
-
MAX13443EASALine Driver or Receivers
-
MAX368EJNMultiplexers or Switches
-
MAX1587AETLPower Management Circuits
-
M93C46-WMN6TEEPROMs
-
MAX1574ETBDisplay Drivers
-
MA1.5KE200AE3Transient Suppressors