Part Details for MAX154BCAG-T by Maxim Integrated Products
Overview of MAX154BCAG-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Medical Imaging
Telecommunications
Automotive
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for MAX154BCAG-T
MAX154BCAG-T CAD Models
MAX154BCAG-T Part Data Attributes
|
MAX154BCAG-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX154BCAG-T
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PDSO24, SSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX154BCAG-T
This table gives cross-reference parts and alternative options found for MAX154BCAG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX154BCAG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX154BEAG-T | Analog Circuit, 1 Func, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX154BCAG-T vs MAX154BEAG-T |
MAX154BCAG+T | Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX154BCAG-T vs MAX154BCAG+T |
MAX154BEAG+ | Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX154BCAG-T vs MAX154BEAG+ |
MAX154AEAG-T | Analog Circuit, 1 Func, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX154BCAG-T vs MAX154AEAG-T |
MAX154AEAG+ | CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | Analog Devices Inc | MAX154BCAG-T vs MAX154AEAG+ |
MAX154ACAG-T | Analog Circuit, 1 Func, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX154BCAG-T vs MAX154ACAG-T |
MAX154AEAG | Analog Circuit, 1 Func, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX154BCAG-T vs MAX154AEAG |
MAX154BCAG+ | Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX154BCAG-T vs MAX154BCAG+ |
MAX154ACAG+T | Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX154BCAG-T vs MAX154ACAG+T |
MAX154ACAG+ | Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX154BCAG-T vs MAX154ACAG+ |