Part Details for MAX1556ETB+T by Analog Devices Inc
Overview of MAX1556ETB+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1556ETB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1556ETBT
|
Mouser Electronics | Switching Voltage Regulators 16uA IQ, 1.2A PWM Step-Down DC-DC Conver RoHS: Compliant | 2874 |
|
$2.9900 / $6.6300 | Buy Now |
|
Analog Devices Inc | 16µA IQ, 1.2A PWM Step-Down DC Min Qty: 1 Package Multiple: 1 | 1203 |
|
$2.9960 / $7.5900 | Buy Now |
DISTI #
79006507
|
Verical | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V/1.8V/2.5V/3.3V 1.2A 10-Pin TDFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2403 | Americas - 2500 |
|
$3.0520 | Buy Now |
DISTI #
67208576
|
Verical | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V/1.8V/2.5V/3.3V 1.2A 10-Pin TDFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 1894 |
|
$3.0520 / $3.3400 | Buy Now |
Part Details for MAX1556ETB+T
MAX1556ETB+T CAD Models
MAX1556ETB+T Part Data Attributes
|
MAX1556ETB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1556ETB+T
Analog Devices Inc
16µA IQ, 1.2A PWM Step-Down DC-DC Converters, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Date Of Intro | 2004-07-30 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPER IN O/P VG 2.5V AND 3.3V; ALSO OPER IN ADJ MODE FROM 0.75 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.25 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1556ETB+T
This table gives cross-reference parts and alternative options found for MAX1556ETB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1556ETB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1556ETB | Switching Regulator, Current-mode, 2.25A, 1100kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 | Maxim Integrated Products | MAX1556ETB+T vs MAX1556ETB |
MAX1556ETB-T | Switching Regulator, Current-mode, 2.25A, 1100kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 | Maxim Integrated Products | MAX1556ETB+T vs MAX1556ETB-T |
MAX1556ETB+ | Switching Regulator, Current-mode, 2.25A, 1100kHz Switching Freq-Max, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX1556ETB+T vs MAX1556ETB+ |