Part Details for MAX16016LTBL+ by Maxim Integrated Products
Overview of MAX16016LTBL+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX16016LTBL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX16016LTBL+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10TDFN Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$4.3400 | Buy Now |
|
Rochester Electronics | MAX16016 Power Management RoHS: Compliant Status: Obsolete Min Qty: 1 | 115 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for MAX16016LTBL+
MAX16016LTBL+ CAD Models
MAX16016LTBL+ Part Data Attributes
|
MAX16016LTBL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16016LTBL+
Maxim Integrated Products
Power Management Circuit, BICMOS, PDSO10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |