Part Details for MAX16025TE+ by Maxim Integrated Products
Overview of MAX16025TE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16025TE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2441
|
Newark | Mpu Supervisor, Dual, 28V, Tqfn-16, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:2.2V, Supply Voltage Max:28V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Delay Time:190Ms Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16025TE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2248 |
|
$4.2300 / $6.6200 | Buy Now |
DISTI #
MAX16025TE+-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 16TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2212 In Stock |
|
$3.3045 / $6.5800 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC16 | 2 |
|
$4.9568 / $7.4352 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1178 |
|
$6.2207 | Buy Now |
Part Details for MAX16025TE+
MAX16025TE+ CAD Models
MAX16025TE+ Part Data Attributes
|
MAX16025TE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16025TE+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 2 Channel, +2VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16025TE+
This table gives cross-reference parts and alternative options found for MAX16025TE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16025TE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16025TE+T | Power Supply Management Circuit, Adjustable, 2 Channel, +2VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | Maxim Integrated Products | MAX16025TE+ vs MAX16025TE+T |
MAX16025TE+T | Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16025TE+ vs MAX16025TE+T |