Part Details for MAX16057ATT17+T by Maxim Integrated Products
Results Overview of MAX16057ATT17+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16057ATT17+T Information
MAX16057ATT17+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16057ATT17+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC2938
|
Newark | Mpu Supervisor/Monitor, -40 To 125Deg C, Threshold Voltage:1.665V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Push-Pull, Digital Ic Case:Tdfn, No. Of Pins:6Pins, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16057ATT17+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1420 |
|
$2.8800 / $5.1400 | Buy Now |
|
|
LCSC | -40+125(Ta) 14.18ms Active Low 1 TDFN-6(3x3) Supervisors RoHS | 6 |
|
$3.0233 / $3.1980 | Buy Now |
US Tariff Estimator: MAX16057ATT17+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX16057ATT17+T
MAX16057ATT17+T Part Data Attributes
|
|
MAX16057ATT17+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16057ATT17+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, +1.665VV, BICMOS, TDFN-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvqccn, Solcc6,.12,38 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:Y;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-XQCC-N6 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | SOLCC6,.12,38 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.1 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Quad | |
| Threshold Voltage-Nom | +1.665v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for MAX16057ATT17+T
This table gives cross-reference parts and alternative options found for MAX16057ATT17+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16057ATT17+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX16057ATT17+T | Analog Devices Inc | Check for Price | 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX16057ATT17+T vs MAX16057ATT17+T |
| MAX16057ATT17+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +1.665VV, BICMOS, TDFN-6 | MAX16057ATT17+T vs MAX16057ATT17+ |
| MAX16057ATT17+ | Analog Devices Inc | Check for Price | 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX16057ATT17+T vs MAX16057ATT17+ |
MAX16057ATT17+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX16057ATT17+T involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper power-up and initialization, apply a monotonic power supply ramp-up, and ensure that the input voltage reaches the minimum operating voltage (VCC) before enabling the device. Also, ensure that the EN pin is properly biased to enable the device.
-
The MAX16057ATT17+T has a thermal shutdown feature that protects the device from overheating. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device in high-temperature environments. Monitor the device temperature using the thermal monitoring pin (TMON) and take corrective action if the temperature exceeds the specified limit.
-
To troubleshoot issues with the MAX16057ATT17+T, start by verifying the power supply voltage and ensuring that it is within the specified range. Check the input and output voltages, and verify that the device is properly configured and enabled. Use an oscilloscope to monitor the device's behavior and identify any anomalies. Consult the datasheet and application notes for troubleshooting guidelines and FAQs.
-
Yes, the MAX16057ATT17+T is susceptible to electromagnetic interference (EMI). To minimize EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use EMI filters or shielding on the input and output lines. Follow proper PCB layout and routing practices to minimize radiation and susceptibility.