Part Details for MAX1605ETT+ by Analog Devices Inc
Overview of MAX1605ETT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for MAX1605ETT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 30V Internal Switch LCD Bias S Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX1605ETT+
MAX1605ETT+ CAD Models
MAX1605ETT+ Part Data Attributes
|
MAX1605ETT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1605ETT+
Analog Devices Inc
30V Internal Switch LCD Bias Supply, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Date Of Intro | 2000-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.58 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1605ETT+
This table gives cross-reference parts and alternative options found for MAX1605ETT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1605ETT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1605ETT+ | Switching Regulator, Current-mode, 0.58A, 500kHz Switching Freq-Max, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-6 | Maxim Integrated Products | MAX1605ETT+ vs MAX1605ETT+ |
MAX1605ETT | Switching Regulator, Current-mode, 0.58A, 500kHz Switching Freq-Max, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6 | Maxim Integrated Products | MAX1605ETT+ vs MAX1605ETT |
MAX1605ETT-T | Switching Regulator, Current-mode, 0.58A, 500kHz Switching Freq-Max, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6 | Maxim Integrated Products | MAX1605ETT+ vs MAX1605ETT-T |
MAX1605ETT+T | Switching Regulator, Current-mode, 0.58A, 500kHz Switching Freq-Max, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-6 | Maxim Integrated Products | MAX1605ETT+ vs MAX1605ETT+T |
MAX1605ETT+T | 30V Internal Switch LCD Bias Supply, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1605ETT+ vs MAX1605ETT+T |