-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote/Local Temperature Sensor with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1617AMEE+ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y9258
|
Newark | Sensor, Temp, Remote/Local, 16Qsop, Sensor Output Type:Digital, Accuracy:± 3°C, Sensor Case/Package:Qsop, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Channels:2Channels, Resolution:8 Bits Rohs Compliant: Yes |Analog Devices MAX1617AMEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$5.7300 | Buy Now |
|
|
Analog Devices Inc | Remote/Local Temperature Senso Package Multiple: 1 | 2851 |
|
$15.2500 / $27.2000 | Buy Now |
|
|
Chip Stock | BoardMountTemperatureSensorsRemote/LocalTemperatureSensorwithSMBusSerialInterface | 6500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MAX1617AMEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1617AMEE+
Analog Devices Inc
Remote/Local Temperature Sensor with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-QSOP-150_MIL | |
| Package Description | Qsop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-QSOP-150_MIL | |
| Reach Compliance Code | Compliant | |
| Date Of Intro | 1999-01-01 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.75 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 8 | |
| Number of Terminals | 16 | |
| Operating Current-Max | 0.12 Ma | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
This table gives cross-reference parts and alternative options found for MAX1617AMEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1617AMEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX1617AMEE/883B | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, Surface Mount, QSOP-16 | MAX1617AMEE+ vs MAX1617AMEE/883B |
The MAX1617AMEE+ requires careful layout and placement to ensure proper operation. It is recommended to place the device close to the battery, use short traces, and avoid routing sensitive signals near the device. A solid ground plane and a separate power plane are also recommended. Refer to the application note AN154 for more details.
The MAX1617AMEE+ does not require calibration. It is a plug-and-play device that provides accurate voltage monitoring and protection. However, it is recommended to verify the device's operation and accuracy in the specific application.
The MAX1617AMEE+ can handle a maximum voltage of 16.5V. However, it is recommended to operate the device within the specified operating voltage range of 2.5V to 16.5V to ensure proper operation and accuracy.
The MAX1617AMEE+ is rated for operation up to 125°C. However, it is recommended to derate the device's performance and accuracy at high temperatures. Refer to the datasheet for more details on temperature derating.
The MAX1617AMEE+ provides an open-drain output that can be connected to a microcontroller's input pin. The device's output is active-low, meaning it pulls the output low when a fault condition is detected. The microcontroller can then read the output state to determine the fault condition.