Part Details for MAX1627ESA+ by Maxim Integrated Products
Overview of MAX1627ESA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1627ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2476
|
Newark | Dc/Dc Ctrl, Buck, Soic-8, Supply Voltage Min:3V, Supply Voltage Max:16.5V, No. Of Outputs:1Outputs, Duty Cycle (%):100%, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Switching Frequency:-, Topology:Buck (Step Down), Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1627ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1355 |
|
$2.8600 / $4.5700 | Buy Now |
DISTI #
MAX1627ESA+-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
252 In Stock |
|
$2.2030 / $4.3900 | Buy Now |
|
Quest Components | 200 |
|
$1.4400 / $2.8800 | Buy Now | |
|
Quest Components | 160 |
|
$1.7280 / $3.4560 | Buy Now | |
|
Quest Components | 117 |
|
$3.2394 / $5.2530 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 36 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure5 x 4 x 1.5mm | 143 |
|
$2.5927 / $3.9894 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 4 |
|
$1.7510 / $2.7050 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 143 |
|
$1.7510 / $2.7050 | Buy Now |
Part Details for MAX1627ESA+
MAX1627ESA+ CAD Models
MAX1627ESA+ Part Data Attributes
|
MAX1627ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1627ESA+
Maxim Integrated Products
Switching Controller, Current-mode, 0.05A, 300kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1627ESA+
This table gives cross-reference parts and alternative options found for MAX1627ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1627ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1627ESA+ | 5V/3.3V or Adjustable, 100% Duty Cycle, High-Efficiency, Step-Down DC-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1627ESA+ vs MAX1627ESA+ |
MAX1627ESA | Switching Controller, Current-mode, 0.05A, 300kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX1627ESA+ vs MAX1627ESA |
MAX1627ESA+T | Switching Controller, Current-mode, 0.05A, 300kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX1627ESA+ vs MAX1627ESA+T |