Part Details for MAX1631AEAI+ by Analog Devices Inc
Overview of MAX1631AEAI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1631AEAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1631AEAI
|
Mouser Electronics | Switching Controllers Multi-Output, Low-Noise Power-Supply Con RoHS: Compliant | 46 |
|
$12.7900 | Buy Now |
|
Analog Devices Inc | Multi-Output, Low-Noise Power- Package Multiple: 1 | 4462 |
|
$6.3248 / $12.1000 | Buy Now |
Part Details for MAX1631AEAI+
MAX1631AEAI+ CAD Models
MAX1631AEAI+ Part Data Attributes
|
MAX1631AEAI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1631AEAI+
Analog Devices Inc
Multi-Output, Low-Noise Power-Supply Controllers for Notebook Computers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-04-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONTAIN 3.3 V OUTPUT | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX1631AEAI+
This table gives cross-reference parts and alternative options found for MAX1631AEAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1631AEAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1631AEAI+ | Dual Switching Controller, Current-mode, 0.2A, 330kHz Switching Freq-Max, BICMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX1631AEAI+ vs MAX1631AEAI+ |
MAX1631AEAI-T | Switching Controller, 0.2A, 330kHz Switching Freq-Max, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX1631AEAI+ vs MAX1631AEAI-T |
MAX1631AEAI+T | Multi-Output, Low-Noise Power-Supply Controllers for Notebook Computers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1631AEAI+ vs MAX1631AEAI+T |