-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable-Output, Switch-Mode Current Sources with Synchronous Rectifier, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9260
|
Newark | Sync Rectifier, Smd, 1640, Qsop16, Battery Type:Li-Ion, Nicd, Nimh, Input Voltage:26V, Battery Charge Voltage:24V, Charge Current Max:-, Battery Ic Case Style:Qsop, No. Of Pins:16Pins, No. Of Series Cells:16, Operating Temperature Rohs Compliant: Yes |Analog Devices MAX1640EEE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9600 / $8.5600 | Buy Now |
DISTI #
700-MAX1640EEE
|
Mouser Electronics | Switching Controllers Adjustable-Output, Switch-Mode Current Sources with Synchronous Rectifier RoHS: Compliant | 1218 |
|
$5.0000 / $8.8100 | Buy Now |
|
Analog Devices Inc | Adjustable-Output, Switch-Mode Min Qty: 1 Package Multiple: 1 | 12171 |
|
$5.0040 / $8.8200 | Buy Now |
DISTI #
2519485
|
element14 Asia-Pacific | SYNC RECTIFIER, SMD, 1640, QSOP16 RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$5.2473 / $9.2470 | Buy Now |
DISTI #
2519485
|
Farnell | SYNC RECTIFIER, SMD, 1640, QSOP16 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 10 |
|
$4.9577 / $8.7291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1640EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1640EEE+
Analog Devices Inc
Adjustable-Output, Switch-Mode Current Sources with Synchronous Rectifier, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-06-15 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 24V; ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1640EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1640EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1640EEE | SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Rochester Electronics LLC | MAX1640EEE+ vs MAX1640EEE |