Part Details for MAX1640EEE+T by Analog Devices Inc
Overview of MAX1640EEE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1640EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2482
|
Newark | Battery Charger, Nicd/Nimh, Qsop-16, Battery Type:Nicd, Nimh, Input Voltage:26V, Battery Charge Voltage:-, Charge Current:-, Ic Case/Package:Qsop, No. Of Pins:16Pins, No. Of Cells:-, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Analog Devices MAX1640EEE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX1640EEET
|
Mouser Electronics | Switching Controllers Adjustable-Output, Switch-Mode Current S RoHS: Compliant | 1644 |
|
$4.9300 / $9.0300 | Buy Now |
|
Analog Devices Inc | Adjustable-Output, Switch-Mode Min Qty: 1 Package Multiple: 1 | 439 |
|
$4.9369 / $9.0400 | Buy Now |
Part Details for MAX1640EEE+T
MAX1640EEE+T CAD Models
MAX1640EEE+T Part Data Attributes
|
MAX1640EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1640EEE+T
Analog Devices Inc
Adjustable-Output, Switch-Mode Current Sources with Synchronous Rectifier, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 1997-06-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1640EEE+T
This table gives cross-reference parts and alternative options found for MAX1640EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1640EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1640EEE | Switching Controller, Current-mode, 0.02A, 500kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1640EEE+T vs MAX1640EEE |
MAX1640EEE+ | Switching Controller, Current-mode, 0.02A, 500kHz Switching Freq-Max, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX1640EEE+T vs MAX1640EEE+ |
MAX1640EEE | SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Rochester Electronics LLC | MAX1640EEE+T vs MAX1640EEE |
MAX1640EEE+ | Adjustable-Output, Switch-Mode Current Sources with Synchronous Rectifier, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1640EEE+T vs MAX1640EEE+ |
MAX1640EEE-T | Switching Controller, Current-mode, 0.02A, 500kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1640EEE+T vs MAX1640EEE-T |