Part Details for MAX1649CPA+ by Analog Devices Inc
Overview of MAX1649CPA+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1649CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2486
|
Newark | Dc/Dc Controller, Buck, 300Khz, Dip-8, Supply Voltage Min:3V, Supply Voltage Max:16V, No. Of Outputs:1Outputs, Duty Cycle (%):96.5%, Ic Case/Package:Dip, No. Of Pins:8Pins, Switching Frequency:300Khz, Topology:Buck (Step Down) Rohs Compliant: Yes |Analog Devices MAX1649CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $6.2000 | Buy Now |
DISTI #
700-MAX1649CPA
|
Mouser Electronics | LDO Voltage Controllers 5V/3.3V or Adjustable, High-Efficiency, RoHS: Compliant | 5 |
|
$3.4900 / $6.1400 | Buy Now |
|
Analog Devices Inc | 5V/3.3V or Adjustable, High-Ef Min Qty: 1 Package Multiple: 1 | 2259 |
|
$3.3613 / $6.1500 | Buy Now |
|
Ameya Holding Limited | 5V/3.3V or Adjustable, High-Efficiency, Low-Dropout, Step-Down DC-DC Controller | 2259 |
|
RFQ |
Part Details for MAX1649CPA+
MAX1649CPA+ CAD Models
MAX1649CPA+ Part Data Attributes:
|
MAX1649CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1649CPA+
Analog Devices Inc
5V/3.3V or Adjustable, High-Efficiency, Low-Dropout, Step-Down DC-DC Controller, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |