Part Details for MAX1655EEE+ by Maxim Integrated Products
Overview of MAX1655EEE+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1655EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2493
|
Newark | Dc/Dc Ctrl, Sync Buck, 300Khz, Qsop-16, Supply Voltage Min:4.5V, Supply Voltage Max:30V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Qsop, No. Of Pins:16Pins, Switching Frequency:300Khz, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1655EEE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0200 / $12.3100 | Buy Now |
DISTI #
MAX1655EEE+-ND
|
DigiKey | IC REG CTRLR BUCK 16QSOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
158 In Stock |
|
$6.7221 / $11.8500 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 8 |
|
$5.3746 / $7.3290 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 312 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BUCK 16QSOP / DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin QSOP | 3530 |
|
RFQ |
Part Details for MAX1655EEE+
MAX1655EEE+ CAD Models
MAX1655EEE+ Part Data Attributes
|
MAX1655EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1655EEE+
Maxim Integrated Products
Switching Controller, Current-mode, 350kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1655EEE+
This table gives cross-reference parts and alternative options found for MAX1655EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1655EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1655EEE+T | Switching Controller, Current-mode, 350kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1655EEE+ vs MAX1655EEE+T |
MAX1655EEE+T | High-Efficiency, PWM, Step-Down DC-DC Controllers in 16-Pin QSOP, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1655EEE+ vs MAX1655EEE+T |
MAX1655EEE+ | High-Efficiency, PWM, Step-Down DC-DC Controllers in 16-Pin QSOP, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1655EEE+ vs MAX1655EEE+ |
MAX1655EEE-T | Switching Controller, Current-mode, 350kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1655EEE+ vs MAX1655EEE-T |