Part Details for MAX1673ESA+ by Maxim Integrated Products
Overview of MAX1673ESA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX1673ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1673ESA+-ND
|
DigiKey | IC REG CHRG PUMP ADJ 125MA 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
946 In Stock |
|
$3.3045 / $6.5800 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 515 KHZ SWITCHING FREQ-MAX, PDSO8 | 90 |
|
$4.5850 / $7.4352 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 515 KHZ SWITCHING FREQ-MAX, PDSO8 | 12 |
|
$10.0000 / $15.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for MAX1673ESA+
MAX1673ESA+ CAD Models
MAX1673ESA+ Part Data Attributes
|
MAX1673ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1673ESA+
Maxim Integrated Products
Switched Capacitor Regulator, 0.125A, 515kHz Switching Freq-Max, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Nom | -3.02 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 16 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 515 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1673ESA+
This table gives cross-reference parts and alternative options found for MAX1673ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1673ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1673ESA+T | Switched Capacitor Regulator, 0.125A, 515kHz Switching Freq-Max, PDSO8, SO-8 | Maxim Integrated Products | MAX1673ESA+ vs MAX1673ESA+T |
MAX1673ESA+ | Regulated, 125mA Output, Charge Pump DC-DC Inverter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1673ESA+ vs MAX1673ESA+ |
MAX1673ESA | Switched Capacitor Regulator, 0.125A, 515kHz Switching Freq-Max, PDSO8, SO-8 | Maxim Integrated Products | MAX1673ESA+ vs MAX1673ESA |
MAX1673ESA-T | Switched Capacitor Regulator, 0.125A, 515kHz Switching Freq-Max, PDSO8, SO-8 | Maxim Integrated Products | MAX1673ESA+ vs MAX1673ESA-T |