Part Details for MAX16809ATU+T by Maxim Integrated Products
Overview of MAX16809ATU+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16809ATU+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Integrated 16-Channel LED Driver with Switch-Mode Boost and SEPICController ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3061 |
|
$4.9500 / $5.8200 | Buy Now |
|
Velocity Electronics | Our Stock | 38 |
|
RFQ |
Part Details for MAX16809ATU+T
MAX16809ATU+T CAD Models
MAX16809ATU+T Part Data Attributes:
|
MAX16809ATU+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16809ATU+T
Maxim Integrated Products
LED Driver, 16-Segment, BICMOS, 5 X 7 MM, ROHS COMPLIANT, TQFN-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 7 MM, ROHS COMPLIANT, TQFN-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 25 V | |
Supply Voltage1-Min | 12 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 1 MHz |
Alternate Parts for MAX16809ATU+T
This table gives cross-reference parts and alternative options found for MAX16809ATU+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16809ATU+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16806ATP+T | LED Driver, 1-Segment, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX16809ATU+T vs MAX16806ATP+T |
MAX16804ATP+ | LED Driver, 2-Segment, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-20 | Maxim Integrated Products | MAX16809ATU+T vs MAX16804ATP+ |
MAX16808AUI+T | LED Driver, 8-Segment, BICMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX16809ATU+T vs MAX16808AUI+T |