MAX1680ESA+T
Description: 125mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of MAX1680ESA+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing

Price & Stock for MAX1680ESA+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y2503
Newark Charge Pump, Doubler/Inverting, Nsoic-8, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:125Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-5.5V, Adjustable Output Voltage Max:-2V, Input Voltage Min:2V Rohs Compliant: Yes |Analog Devices MAX1680ESA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 700-MAX1680ESAT
Mouser Electronics Switching Voltage Regulators 125mA, Frequency-Selectable, Switched-Ca RoHS: Compliant 4510
  • 1 $8.3100
  • 10 $6.6800
  • 25 $5.9200
  • 100 $5.0700
  • 250 $4.6500
  • 500 $4.4000
  • 1,000 $4.1900
  • 2,500 $4.0900
$4.0900 / $8.3100 Buy Now
Analog Devices Inc 125mA, Frequency-Selectable, S Min Qty: 1 Package Multiple: 1 1270
  • 1 $9.6300
  • 10 $6.6760
  • 25 $5.9144
  • 100 $5.0623
  • 250 $4.6492
  • 500 $4.3976
  • 1,000 $4.1888
  • 2,500 $4.0949
$4.0949 / $9.6300 Buy Now

CAD Models for MAX1680ESA+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1680ESA+T by Analog Devices Inc

MAX1680ESA+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-SOIC_N-150_MIL
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
1997-07-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.5 V
Input Voltage-Min
2 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.125 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
348 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX1680ESA+T
    Analog Devices Inc
    125mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX1680ESA+T

This table gives cross-reference parts and alternative options found for MAX1680ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1680ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1680ESA+ Switched Capacitor Converter, 0.125A, 348kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX1680ESA+T vs MAX1680ESA+
MAX1680ESA+ 125mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1680ESA+T vs MAX1680ESA+
MAX1680ESA SWITCHED CAPACITOR CONVERTER, 348 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Rochester Electronics LLC MAX1680ESA+T vs MAX1680ESA
MAX1680ESA Switched Capacitor Converter, 0.125A, 348kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX1680ESA+T vs MAX1680ESA
MAX1680ESA-T Switched Capacitor Converter, 0.125A, 348kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX1680ESA+T vs MAX1680ESA-T
MAX1680ESA+T Switched Capacitor Converter, 0.125A, 348kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX1680ESA+T vs MAX1680ESA+T
Part Number Description Manufacturer Compare
TPS60400QDBVRQ1 Automotive Unregulated 60mA Charge Pump Voltage Inverter 5-SOT-23 -40 to 125 Texas Instruments MAX1680ESA+T vs TPS60400QDBVRQ1
MAX665CWE+ 8V CMOS Switched-Capacitor Voltage Converter, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX1680ESA+T vs MAX665CWE+
MAX860IUA+T 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-MINI_SO-N/A, 8 Pins, -20 to 85C Analog Devices Inc MAX1680ESA+T vs MAX860IUA+T
MAX860ESA+T Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Maxim Integrated Products MAX1680ESA+T vs MAX860ESA+T
MAX860CSA+ Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Maxim Integrated Products MAX1680ESA+T vs MAX860CSA+
LTC1044ACS8#TRPBF 12V CMOS Voltage Converter Analog Devices Inc MAX1680ESA+T vs LTC1044ACS8#TRPBF
ICL7660SCPA Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation MAX1680ESA+T vs ICL7660SCPA
LM2661MX SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Texas Instruments MAX1680ESA+T vs LM2661MX
TCM828ECTTR 0.05 A SWITCHED CAPACITOR CONVERTER, 20 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23A, 5 PIN Microchip Technology Inc MAX1680ESA+T vs TCM828ECTTR
5962-9463201MPX Switched Capacitor Converter, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX1680ESA+T vs 5962-9463201MPX

Related Parts for MAX1680ESA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1680ESA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1680ESA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1680ESA+T would you like to use for your alert(s)?
  • Please alert me when MAX1680ESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1680ESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1680ESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1680ESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1680ESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1680ESA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: