Part Details for MAX16814ATP+ by Analog Devices Inc
Overview of MAX16814ATP+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16814ATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2507
|
Newark | Led Driver, Boost/Buck, 2Mhz, Tqfn-20, Topology:Boost, Buck-Boost, Sepic, Input Voltage Min:4.75V, Input Voltage Max:40V, Output Voltage Max:40V, Output Current Max:150Ma, Switching Frequency Typ:2Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices MAX16814ATP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX16814ATP+
|
Mouser Electronics | LED Lighting Drivers Integrated, 4-Channel, High-Brightness L RoHS: Compliant | 126 |
|
$3.0600 / $6.1000 | Buy Now |
|
Analog Devices Inc | Integrated, 4-Channel, High-Br Min Qty: 1 Package Multiple: 1 | 75 |
|
$2.5800 / $6.1000 | Buy Now |
Part Details for MAX16814ATP+
MAX16814ATP+ CAD Models
MAX16814ATP+ Part Data Attributes
|
MAX16814ATP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16814ATP+
Analog Devices Inc
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-08-21 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16814ATP+
This table gives cross-reference parts and alternative options found for MAX16814ATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16814ATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16814ATP/V+C85 | LED Driver | Maxim Integrated Products | MAX16814ATP+ vs MAX16814ATP/V+C85 |
MAX16814ATP/V+C81 | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16814ATP+ vs MAX16814ATP/V+C81 |
MAX16814ATP/V+T | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16814ATP+ vs MAX16814ATP/V+T |
MAX16814BEUP+ | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX16814ATP+ vs MAX16814BEUP+ |
MAX16814UUP+ | LED Driver, 4-Segment, BCDMOS, PDSO20 | Analog Devices Inc | MAX16814ATP+ vs MAX16814UUP+ |
MAX16814ATP/V+TC85 | LED Driver | Maxim Integrated Products | MAX16814ATP+ vs MAX16814ATP/V+TC85 |
MAX16814BUUP+ | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, 0 to 85C | Analog Devices Inc | MAX16814ATP+ vs MAX16814BUUP+ |
MAX16814BEUP+ | LED Driver, 4-Segment, BCDMOS, PDSO20, 6.50 X 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX16814ATP+ vs MAX16814BEUP+ |
MAX16814ATP | LED Driver, 28-Segment, BCDMOS, 4 X 4 MM, TQFN-20 | Maxim Integrated Products | MAX16814ATP+ vs MAX16814ATP |
MAX16814ATP/V | LED Driver, 28-Segment, BCDMOS, 4 X 4 MM, TQFN-20 | Maxim Integrated Products | MAX16814ATP+ vs MAX16814ATP/V |