Part Details for MAX16814ATP/V+T by Maxim Integrated Products
Overview of MAX16814ATP/V+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16814ATP/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16814ATP/V+T-ND
|
DigiKey | IC LED DRV CTRL PWM 150MA 20TQFN Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5320 | Buy Now |
|
Chip1Cloud | INTEGRATED, 4-CHANNEL, HIGH-BRIG | 34000 |
|
RFQ | |
|
Perfect Parts Corporation | 11200 |
|
RFQ |
Part Details for MAX16814ATP/V+T
MAX16814ATP/V+T CAD Models
MAX16814ATP/V+T Part Data Attributes:
|
MAX16814ATP/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16814ATP/V+T
Maxim Integrated Products
LED Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16814ATP/V+T
This table gives cross-reference parts and alternative options found for MAX16814ATP/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16814ATP/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16814ATP | LED Driver, 28-Segment, BCDMOS, 4 X 4 MM, TQFN-20 | Maxim Integrated Products | MAX16814ATP/V+T vs MAX16814ATP |
MAX16814ATP/V+ | LED Driver, 4-Segment, BCDMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX16814ATP/V+T vs MAX16814ATP/V+ |
MAX16814ATP/V+C81 | LED Driver, | Maxim Integrated Products | MAX16814ATP/V+T vs MAX16814ATP/V+C81 |
MAX16814UUP+ | LED Driver, 4-Segment, BCDMOS, PDSO20, 6.50 X 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX16814ATP/V+T vs MAX16814UUP+ |
MAX16814ATP+ | LED Driver, 4-Segment, BCDMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX16814ATP/V+T vs MAX16814ATP+ |
MAX16814BEUP+ | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX16814ATP/V+T vs MAX16814BEUP+ |
MAX16814ATP+T | LED Driver, | Maxim Integrated Products | MAX16814ATP/V+T vs MAX16814ATP+T |
MAX16814ATP/V+TC85 | LED Driver | Maxim Integrated Products | MAX16814ATP/V+T vs MAX16814ATP/V+TC85 |
MAX16814ATP/V+TC81 | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16814ATP/V+T vs MAX16814ATP/V+TC81 |
MAX16814ATP/V+C81 | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16814ATP/V+T vs MAX16814ATP/V+C81 |