-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16820ATTT
|
Mouser Electronics | LED Lighting Drivers 2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming RoHS: Compliant | 4815 |
|
$1.2900 / $2.6900 | Buy Now |
|
Analog Devices Inc | 2MHz High-Brightness LED Drive Min Qty: 1 Package Multiple: 1 | 13349 |
|
$1.2994 / $2.6900 | Buy Now |
|
Ameya Holding Limited | 2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming | 7500 |
|
RFQ | |
DISTI #
2516092RL
|
element14 Asia-Pacific | LED DRIVER, BUCK, 2MHZ, TDFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 3973 |
|
$1.3489 / $2.1039 | Buy Now |
DISTI #
2516092
|
element14 Asia-Pacific | LED DRIVER, BUCK, 2MHZ, TDFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3973 |
|
$1.3489 / $2.8517 | Buy Now |
DISTI #
2516092
|
Farnell | LED DRIVER, BUCK, 2MHZ, TDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3973 |
|
$1.2984 / $2.6591 | Buy Now |
DISTI #
2516092RL
|
Farnell | LED DRIVER, BUCK, 2MHZ, TDFN-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3973 |
|
$1.2984 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16820ATT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16820ATT+T
Analog Devices Inc
2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Package Description | TDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-01-19 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX16820ATT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16820ATT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16820ATT+T | LED Driver, 1-Segment, BICMOS, TDFN-6 | Maxim Integrated Products | MAX16820ATT+T vs MAX16820ATT+T |