Part Details for MAX16821CATI+T by Maxim Integrated Products
Overview of MAX16821CATI+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAX16821CATI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2516
|
Newark | Led Driver, Buck/Boost, 1.5Mhz, Tqfn-28, Device Topology:Isolated Boost, Buck, Buck-Boost, Sepic, Input Voltage Min:7V, Input Voltage Max:28V, Output Voltage Max:100V, Output Current Max:30A, Switching Frequency:1.5Mhz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16821CATI+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX16821CATI+T-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28TQFN Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX16821CATI+T
MAX16821CATI+T CAD Models
MAX16821CATI+T Part Data Attributes
|
MAX16821CATI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16821CATI+T
Maxim Integrated Products
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |