Part Details for MAX16823AUE/V+T by Maxim Integrated Products
Overview of MAX16823AUE/V+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16823AUE/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2521
|
Newark | Led Driver, Linear, Tssop-16, Output Current Max:100Ma, Output Voltage Max:39.1V, Ic Case/Package:Tssop, No. Of Pins:16Pins, Input Voltage Min:5.5V, Input Voltage Max:40V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16823AUE/V+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2501 |
|
$4.3300 | Buy Now |
DISTI #
175-MAX16823AUE/V+TCT-ND
|
DigiKey | IC LED DRV LIN PWM 100MA 16TSSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$3.1836 / $6.3400 | Buy Now |
|
Chip1Cloud | IC LED DRIVER LINEAR DIM 16TSSOP | 11100 |
|
RFQ |
Part Details for MAX16823AUE/V+T
MAX16823AUE/V+T CAD Models
MAX16823AUE/V+T Part Data Attributes
|
MAX16823AUE/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16823AUE/V+T
Maxim Integrated Products
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 0.3 MHz |