-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage, Three-Channel Linear High-Brightness LED Drivers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2523
|
Newark | Led Driver, Linear, Tssop-16, Output Current Max:150Ma, Output Voltage Max:38.6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, Input Voltage Min:6.5V, Input Voltage Max:28V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices MAX16824AUE/V+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX16824AUE/VT
|
Mouser Electronics | LED Lighting Drivers High-Voltage, Three-Channel Linear High-Brightness LED Drivers RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
|
Analog Devices Inc | High-Voltage, Three-Channel Li Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.0100 / $3.1299 | Buy Now |
DISTI #
2516096RL
|
Farnell | LED DRIVER, LINEAR, TSSOP-16 RoHS: Compliant Min Qty: 2500 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$3.0981 | Buy Now |
DISTI #
2516096
|
Farnell | LED DRIVER, LINEAR, TSSOP-16 RoHS: Compliant Min Qty: 2500 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.0981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16824AUE/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16824AUE/V+T
Analog Devices Inc
High-Voltage, Three-Channel Linear High-Brightness LED Drivers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-11-15 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX16824AUE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16824AUE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16824AUE+ | High-Voltage, Three-Channel Linear High-Brightness LED Drivers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16824AUE/V+T vs MAX16824AUE+ |