Part Details for MAX16828ASA+ by Maxim Integrated Products
Overview of MAX16828ASA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16828ASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1467
|
Newark | Led Driver, Linear, Hsoic-8, Device Topology:Linear, No. Of Outputs:1Outputs, Output Current:200Ma, Output Voltage:38.6V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Voltage Min:6.5V, Input Voltage Max:40V, Switching Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16828ASA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 203 |
|
$1.8500 / $3.1200 | Buy Now |
DISTI #
MAX16828ASA+-ND
|
DigiKey | IC LED DRVR LIN DIM 200MA 8SOIC Min Qty: 1 Lead time: 25 Weeks Container: Tube, Tube |
223 In Stock |
|
$1.7970 / $3.7200 | Buy Now |
Part Details for MAX16828ASA+
MAX16828ASA+ CAD Models
MAX16828ASA+ Part Data Attributes:
|
MAX16828ASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16828ASA+
Maxim Integrated Products
LED Driver, 1-Segment, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |