-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Power LED Driver with Integrated High-Side LED Current Sense and PWM Dimming MOSFET Driver, 20-LFCSP_SS-4X4X0.85, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16834AGP/VY+T
|
Mouser Electronics | LED Lighting Drivers High-Power LED Driver with Integrated Hi RoHS: Compliant | 0 |
|
$3.7900 | Order Now |
|
Analog Devices Inc | High-Power LED Driver with Int Min Qty: 2500 Package Multiple: 1 | 17500 |
|
$3.7300 / $3.7946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16834AGP/VY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16834AGP/VY+T
Analog Devices Inc
High-Power LED Driver with Integrated High-Side LED Current Sense and PWM Dimming MOSFET Driver, 20-LFCSP_SS-4X4X0.85, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP_SS-4X4X0.85 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP_SS-4X4X0.85 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |