-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16907RATE/V+T
|
Mouser Electronics | Switching Voltage Regulators 36V, 2.2MHz Step-Down Converter with Low RoHS: Compliant | 318 |
|
$2.7300 / $5.4400 | Buy Now |
|
Analog Devices Inc | 36V, 2.2MHz Step-Down Converte Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.6200 / $2.7269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16907RATE/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16907RATE/V+T
Analog Devices Inc
36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Date Of Intro | 2011-03-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2350 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX16907RATE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16907RATE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16907SATE/V+T | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907RATE/V+T vs MAX16907SATE/V+T |
MAX16907SATE/V+ | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907RATE/V+T vs MAX16907SATE/V+ |
MAX16907RATE+T | Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16907RATE/V+T vs MAX16907RATE+T |
MAX16907RATE/V+ | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907RATE/V+T vs MAX16907RATE/V+ |
MAX16907RATE/V+ | Switching Regulator, Current-mode, 6A, 2350kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16907RATE/V+T vs MAX16907RATE/V+ |
MAX16907RATE+T | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907RATE/V+T vs MAX16907RATE+T |
MAX16907SATE/V+ | Switching Regulator, Current-mode, 6A, 2350kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16907RATE/V+T vs MAX16907SATE/V+ |