Part Details for MAX16907SATE+T by Analog Devices Inc
Overview of MAX16907SATE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16907SATE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16907SATE+T
|
Mouser Electronics | Switching Voltage Regulators 36V, 2.2MHz Step-Down Converter with Low RoHS: Compliant | 0 |
|
$5.1900 | Order Now |
|
Analog Devices Inc | 36V, 2.2MHz Step-Down Converte Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$4.4900 / $5.1864 | Buy Now |
Part Details for MAX16907SATE+T
MAX16907SATE+T CAD Models
MAX16907SATE+T Part Data Attributes
|
MAX16907SATE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16907SATE+T
Analog Devices Inc
36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Date Of Intro | 2011-03-25 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 10V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX16907SATE+T
This table gives cross-reference parts and alternative options found for MAX16907SATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16907SATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16907RATE/V+ | Switching Regulator, Current-mode, 6A, 2350kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16907SATE+T vs MAX16907RATE/V+ |
MAX16907SATE/V+ | Switching Regulator, Current-mode, 6A, 2350kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16907SATE+T vs MAX16907SATE/V+ |
MAX16907RATE+ | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907SATE+T vs MAX16907RATE+ |
MAX16907RATE+ | Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16907SATE+T vs MAX16907RATE+ |
MAX16907RATE/V+ | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907SATE+T vs MAX16907RATE/V+ |
MAX16907RATE+T | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907SATE+T vs MAX16907RATE+T |
MAX16907SATE/V+ | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907SATE+T vs MAX16907SATE/V+ |
MAX16907SATE+T | Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16907SATE+T vs MAX16907SATE+T |
MAX16907SATE/V+T | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907SATE+T vs MAX16907SATE/V+T |