Part Details for MAX16913AGEE/V+T by Maxim Integrated Products
Overview of MAX16913AGEE/V+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16913AGEE/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16913AGEE/V+T-ND
|
DigiKey | IC CURRENT SENSE SWITCH 16QSOP Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9004 / $1.9747 | Buy Now |
|
Chip1Cloud | IC CURRENT SENSE SWITCH 16QSOP | 8000 |
|
RFQ |
Part Details for MAX16913AGEE/V+T
MAX16913AGEE/V+T CAD Models
MAX16913AGEE/V+T Part Data Attributes:
|
MAX16913AGEE/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16913AGEE/V+T
Maxim Integrated Products
Analog Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16913AGEE/V+T
This table gives cross-reference parts and alternative options found for MAX16913AGEE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16913AGEE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16913AGEE+T | Analog Circuit, | Maxim Integrated Products | MAX16913AGEE/V+T vs MAX16913AGEE+T |
MAX16913AGEE/V+T | Remote Antenna Current-Sense Amplifier and Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 105C | Analog Devices Inc | MAX16913AGEE/V+T vs MAX16913AGEE/V+T |
MAX16913AGEE/V+ | Analog Circuit, 1 Func, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX16913AGEE/V+T vs MAX16913AGEE/V+ |
MAX16913AGEE+T | Remote Antenna Current-Sense Amplifier and Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 105C | Analog Devices Inc | MAX16913AGEE/V+T vs MAX16913AGEE+T |