There are no models available for this part yet.
Overview of MAX1692EUB-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1692EUB-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 46367 |
|
RFQ | ||||
ComSIT USA | LOW-NOISE, 5.5V-INPUT, PWM STEP-DOWN REGULATOR Switching Regulator, Current-mode, 1.6A, 840kHz Switching Freq-Max, CMOS, PDSO10 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for MAX1692EUB-T by Maxim Integrated Products
Part Data Attributes for MAX1692EUB-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OUTPUT VOLTAGE ADJUSTABLE 1.25 TO 5.5V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.6 A
|
Output Voltage-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
840 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MAX1692EUB-T
This table gives cross-reference parts and alternative options found for MAX1692EUB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1692EUB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1692EUB+ | Switching Regulator, Current-mode, 1.6A, 840kHz Switching Freq-Max, CMOS, PDSO10, 1.11 MM HEIGHT, UMAX-10 | Maxim Integrated Products | MAX1692EUB-T vs MAX1692EUB+ |
MAX1692EUB | Switching Regulator, Current-mode, 1.6A, 840kHz Switching Freq-Max, CMOS, PDSO10, 1.11 MM HEIGHT, UMAX-10 | Maxim Integrated Products | MAX1692EUB-T vs MAX1692EUB |
MAX1692EUB+T | Low-Noise, 5.5V Input, PWM Step-Down Regulator, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1692EUB-T vs MAX1692EUB+T |