Part Details for MAX16930BATLS/V+ by Maxim Integrated Products
Overview of MAX16930BATLS/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16930BATLS/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5406
|
Newark | Dc/Dc Ctrl, Sync Buck, 2.2Mhz, Tqfn-40, Supply Voltage Min:3.5V, Supply Voltage Max:36V, No. Of Outputs:2 Output, Duty Cycle (%):95%, Controller Ic Case Style:Tqfn, No. Of Pins:40Pins, Switching Frequency:2.2Mhz, Topology:Synchronousrohs Compliant: Yes |Maxim Integrated/analog Devices MAX16930BATLS/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4600 / $12.2400 | Buy Now |
DISTI #
MAX16930BATLS/V+-ND
|
DigiKey | IC REG BUCK DUAL 40TQFN Min Qty: 1 Lead time: 25 Weeks Container: Tube |
443 In Stock |
|
$6.9375 / $8.2800 | Buy Now |
|
Rochester Electronics | MAX16930 - 2MHz, 36V, Dual Buck with Preboost RoHS: Compliant Status: Active Min Qty: 1 | 265 |
|
$6.8800 / $8.0900 | Buy Now |
Part Details for MAX16930BATLS/V+
MAX16930BATLS/V+ CAD Models
MAX16930BATLS/V+ Part Data Attributes:
|
MAX16930BATLS/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16930BATLS/V+
Maxim Integrated Products
Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, ROHS COMPLIANT, TQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-02-25 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=3.3V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2420 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX16930BATLS/V+
This table gives cross-reference parts and alternative options found for MAX16930BATLS/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16930BATLS/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16930BATLW/V+ | Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX16930BATLS/V+ vs MAX16930BATLW/V+ |
MAX16930BATLW/V+ | Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS | Analog Devices Inc | MAX16930BATLS/V+ vs MAX16930BATLW/V+ |
MAX16930BATLU/V+ | Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX16930BATLS/V+ vs MAX16930BATLU/V+ |
MAX16930BATLS/V+ | 2MHz, 36V, Dual Buck with Preboost and 20µA Quiescent Current, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | Analog Devices Inc | MAX16930BATLS/V+ vs MAX16930BATLS/V+ |